描述
1-2322422-6 is an M12 cable assembly featuring D4-M straight connectors on both ends with TE CAT5e cable, designed for heavy industrial applications requiring reliable data transmission. The assembly incorporates a 2-pair quad-core cable with 22 AWG cross-section and supports a maximum data transmission rate of 100 Mbit/s, with an operational voltage of 50V and current rating of 4A. The cable is 3.5 m in length and features a crimped cable strain relief that eliminates conductor breakage and creates a tamper-proof installation. With its ruggedized design, the assembly withstands severe shocks and vibrations according to EN 61373 Cat1 ClassB, and its fire and smoke characteristics conform to EN45545-2 HL3 R22/R23, making it suitable for public transportation and industrial environments where fire and smoke compliance is required.
搜索关键词: 123224226
规格
常见问题
1-2322422-6 是否符合 RoHS 标准?
是的,1-2322422-6 符合 RoHS 标准。
1-2322422-6 的交货期是多少?
1-2322422-6 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands