1-2318701-1
Connector Sealed Housing Plug 34 Position 3.5mm Straight Cable Mount ...
描述
1-2318701-1 is a 34-way in-line cap assembly connector designed for secure multi-pin electrical connections. This connector features a Key A blocked configuration to ensure proper mating orientation and prevent incorrect connections. The product is EU RoHS and EU ELV compliant, meeting environmental regulations for restricted substances. It is BFR/CFR/PVC free, though contains Br/Cl above 900 ppm from other sources. Compatible accessories include alignment plates, grommets, end seal covers, and male TPA components, making it suitable for automotive, industrial, and transportation wiring harness applications where reliable sealed connections are required.
搜索关键词: 123187011
规格
常见问题
1-2318701-1 是否符合 RoHS 标准?
是的,1-2318701-1 符合 RoHS 标准。
1-2318701-1 的交货期是多少?
1-2318701-1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 2,150
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 550
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands