1-2316102-5 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-2316102-5

15P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 1-2316102-5 is an AMPMODU 2 mm wire-to-board crimp receptacle designed for reliable interconnection in miniature sophisticated electronics, occupying 38 percent less space than traditional 2.54 mm centerline connectors. The receptacle features a high-temperature plastic (LCP) housing in black with UL94 V0 and low halogen environmental compliance, suitable for operating environment class III. It utilizes phosphor bronze contacts with dual cantilever beams available in gold or tin plating options, supporting wire ranges of 30–24 AWG (0.05–0.22 mm²). The connector is available in single and double row configurations from 2 to 25 positions per row, with housing styles including detent or positive latching options for enhanced reliability in high-vibration industrial environments. Wire termination is easily accomplished using TE recommended hand or applicator tooling, making it ideal for industrial applications requiring compact, durable, and economical interconnection solutions.

搜索关键词: 123161025

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-2316102-5
别名/又称:
2MM-RC-S15-BX
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BOX
认证机构/标准:
UL

常见问题

1-2316102-5 是否符合 RoHS 标准?

是的,1-2316102-5 符合 RoHS 标准。

1-2316102-5 的交货期是多少?

1-2316102-5 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。

有存货: 7,600

可立即发货

库存数量的起订量: 100

缺货数量的起订量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 24 周

价格 (USD)

数量
单价
100
$1.413
300
$1.410
500
$1.406
1,000
$1.403
2,000
$0.863
3,000
$0.683
4,000 +
$0.670