help desk software
1-2307520-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-2307520-2

PV EDGE J BOX -PV4,JFLP,N-S,S,MT ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
已停产
合规证书

描述

1-2307520-2 is a SOLARLOK PV Edge decentralized junction box designed for glass-glass edge mount applications in photovoltaic systems. This left box variant features a minus coded (male interface) configuration with Omega-Clip mounting, large flap, and fixing tape for North-South foil orientation. The junction box supports a rated current of 15A (standard) or 17A (special version) with a withstanding voltage of 1500V DC, and operates over a temperature range of -40 to +115°C. It features IP68 waterproof protection (7 m / 24 hours), integrated PV4-S interface, and a clamping non-potted design that eliminates curing time delays. Ideal for building integrated photovoltaics (BIPV), bifacial solar panels, and half cell solar panels, this junction box enables quick installation without hole drilling while providing reliable heat transfer and humidity control through integrated venting.

搜索关键词: 123075202

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-2307520-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8535908060
COO:
CZ
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Box
生命周期:
已停产

常见问题

1-2307520-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 1-2307520-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1-2307520-2 是否符合 RoHS 标准?

是的,1-2307520-2 符合 RoHS 标准。

1-2307520-2 的交货期是多少?

1-2307520-2 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 551

可立即发货

最小订购数量: 15

价格 (USD)

数量
单价
15
$4.82
75
$4.72
150
$4.62
300
$4.53
576
$4.45
5,000 +
$4.31

工具/3D模型

产品指南