1-2306316-5
PV EDGE ASSEMBLY, WITH FLAP, OMEGA-CLIP ...
描述
1-2306316-5 is a SOLARLOK PV Edge decentralized junction box designed for glass-glass edge mount photovoltaic panel applications. This center box configuration features a standard flap with fixing tape and uses an S-Clip mounting system, offering a clamping and non-potting design that eliminates the need for hole drilling. The junction box is rated for 15A (standard version) or 17A (special version) with a withstanding voltage of 1500V DC, and operates across a temperature range of -40°C to +115°C. It provides IP68 waterproof protection (7 m / 24 hours) and includes an integrated PV4-S interface with humidity control vent. Common applications include building integrated photovoltaics (BIPV), bifacial solar panels, and half cell solar panels, offering quick installation time with no potting or curing delay required.
搜索关键词: 123063165
规格
常见问题
1-2306316-5 是否已停产?
是的,Te Connectivity / Amp Brand 的 1-2306316-5 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1-2306316-5 是否符合 RoHS 标准?
是的,1-2306316-5 符合 RoHS 标准。
1-2306316-5 的交货期是多少?
1-2306316-5 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 71
可立即发货
最小订购数量: 20
English
中文 / 汉语
Deutsch
Español
Nederlands