1-2306316-2
PV EDGE ASSEMBLY, WITH FLAP, OMEGA-CLIP ...
描述
1-2306316-2 is a SOLARLOK PV Edge decentralized junction box designed for glass-glass edge mount solar panel applications. This left box configuration features a minus coded (male interface), standard flap, and includes fixing tape for secure installation. The junction box is rated for 1500V DC operation with 15A standard current capacity, offers IP68 waterproof protection (7 m / 24 hours), and operates across a temperature range of -40 to +115°C. It features a clamping and non-potted design that enables quick installation without curing time delays, and includes an integrated PV4-S interface with humidity control vent. Common applications include building integrated photovoltaics (BIPV) panels, bifacial solar panels, and half cell solar panels.
搜索关键词: 123063162
规格
常见问题
1-2306316-2 是否已停产?
是的,Te Connectivity / Amp Brand 的 1-2306316-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1-2306316-2 是否符合 RoHS 标准?
是的,1-2306316-2 符合 RoHS 标准。
1-2306316-2 的交货期是多少?
1-2306316-2 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 71
发货 today, 输入设置值。
最小订购数量: 20
English
中文 / 汉语
Deutsch
Español
Nederlands