描述
1-2306314-1 is a SOLARLOK PV Edge decentralized junction box designed for glass-glass edge mount solar panel applications with North-South foil orientation. This right box features a plus coded (female) PV4-S interface, S-Clip mounting, standard flap, and includes fixing tape for quick installation without hole drilling or potting. The junction box is rated for 15A standard current (17A special version), withstands 1500V DC voltage, and operates over a temperature range of -40°C to +115°C. It provides IP68 waterproof protection (7 m / 24 hours) and includes a vent for humidity control. Common applications include building integrated photovoltaics (BIPV) panels, bifacial solar panels, and half cell solar panels.
搜索关键词: 123063141
规格
常见问题
1-2306314-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 1-2306314-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1-2306314-1 是否符合 RoHS 标准?
是的,1-2306314-1 符合 RoHS 标准。
1-2306314-1 的交货期是多少?
1-2306314-1 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 511
可立即发货
最小订购数量: 20
English
中文 / 汉语
Deutsch
Español
Nederlands