描述
The 1230032-1 is a female screwlock connector hardware accessory engineered for latching, locking, and retention functions in connector systems. This component features a compact design with a product feature length of 5.2 mm, enabling integration into space-constrained applications. The screwlock operates reliably across an extended temperature range of -55°C to +85°C, with a maximum operating temperature of 85°C, ensuring stable performance in diverse environmental conditions. The accessory is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC with exemptions, and maintains low halogen content (Br, Cl, F < 900 ppm per homogenous material). This female screwlock is commonly used in industrial connectors and electronic assemblies where secure mechanical retention and reliable locking mechanisms are essential.
搜索关键词: 12300321
规格
常见问题
1230032-1 是否符合 RoHS 标准?
是的,1230032-1 符合 RoHS 标准。
1230032-1 的交货期是多少?
1230032-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 970
可立即发货
库存数量的起订量: 125
缺货数量的起订量: 125
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands