1-2288241-1
The 1-2288241-1 is a 44-position, mixed and hybrid wire-to-board header assembly with a horizontal PCB mount orientation for power and signal applications. ...
描述
The 1-2288241-1 is a 44-position mixed and hybrid header from the Generation Y Connector System, designed for wire-to-board power and signal applications. This two-row, fully shrouded connector features 40 signal positions and mounts horizontally to the PCB via a through-hole press-fit termination method. It is designed with dual centerlines of 2.54 mm and 6.05 mm and incorporates an A-A keying code for proper mating. The connector is rated for a maximum operating temperature of 100°C, making it suitable for automotive electronic systems requiring reliable board-level interconnects.
搜索关键词: 122882411
规格
常见问题
1-2288241-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 1-2288241-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 1-2288241-1?
1-2288241-1 的推荐替代产品是 TE Connectivity / AMP Brand 的 1-2288243-1,可从 Master Electronics 购买。
1-2288241-1 是否符合 RoHS 标准?
是的,1-2288241-1 符合 RoHS 标准。
1-2288241-1 的交货期是多少?
1-2288241-1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 44,745
可立即发货
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands