help desk software
1-2273006-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-2273006-1

M8 X 1.0 STRAIGHT PLUG PIGTAIL SHLD ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

1-2273006-1 is part of TE Connectivity's M8/M12 connector system designed for machine industrial automation and control applications. The system provides a comprehensive range of connectors including PCB headers, cable assemblies, and I/O boxes that support reliable sensor connections in industrial environments. The connector system offers multiple configuration options with 2-pole through 12-pole variants, available in both shielded and unshielded designs with PUR or PVC cable materials. Standard cable lengths include 0.5 m assemblies, with temperature operation range from -40°C to +85°C. The system achieves IP67 and IP68 environmental protection ratings and supports higher bandwidth requirements up to 10 Gb/s through Xceed connector variants. Applications include industrial sensor networks, machine automation, and field-installable connector systems requiring compact, reliable connections with environmental protection.

搜索关键词: 122730061

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-2273006-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25
封装类型:
BOX

常见问题

1-2273006-1 是否符合 RoHS 标准?

是的,1-2273006-1 符合 RoHS 标准。

1-2273006-1 的交货期是多少?

1-2273006-1 的标准交货期约为 49 周。有库存的数量由 Master Electronics 发货。

有存货: 30

发货 today, 输入设置值。

工厂交货期 49 周

价格 (USD)

数量
单价
1
$22.75
5
$22.00
10
$21.67
25
$21.24
50
$20.91
100
$19.68
250 +
$19.27