描述
1218481-7 is a size 20 connector pin contact designed for electrical interconnection applications. This pin features a diameter of 0.030 inches and a length of 0.815 inches, suitable for standard size 20 contact cavities. The component is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC with exemptions, and is classified as Low Halogen with Br, Cl, F content below 900 ppm per homogeneous material. This pin contact is commonly used in aerospace, military, and industrial connector assemblies where reliable electrical connections are required.
搜索关键词: 12184817
规格
常见问题
1218481-7 是否符合 RoHS 标准?
是的,1218481-7 符合 RoHS 标准。
1218481-7 的交货期是多少?
1218481-7 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 34,934
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 962
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands