描述
1-2157480-5 is a 50-position D-subminiature plug connector assembly from the AMPLIMITE Series 109, designed for IP67-rated applications requiring environmental sealing. The connector features an interfacial seal made of 80/20 fluorosilicone/silicone rubber blend with 40 durometer hardness, and a silicone rubber grommet per A-A-59588. The front and rear shells are constructed from steel per ASTM A 109 with cadmium plating over copper finish, while the insert material conforms to MIL-DTL-24308 specifications. Key dimensions include DIM A of 2.079 inches [52.81 mm], DIM D of 2.635 inches [66.93 mm], and DIM E of 2.178 inches [55.32 mm]. This connector is ideal for military, aerospace, and industrial applications where reliable sealed connections and compliance with MIL-DTL-24308 standards are required.
搜索关键词: 121574805
规格
常见问题
1-2157480-5 是否符合 RoHS 标准?
不,1-2157480-5 不符合 RoHS 标准。
1-2157480-5 的交货期是多少?
1-2157480-5 的标准交货期约为 64 周。有库存的数量由 Master Electronics 发货。
有存货: 33
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 64 周
English
中文 / 汉语
Deutsch
Español
Nederlands