描述
1-2120959-1 is an M12 connector system component designed for machine industrial automation and control applications. This connector is part of TE Connectivity's M8/M12 connector system that provides reliable sensor connections in industrial environments. The connector system operates over a temperature range of -40°C to +85°C and supports higher bandwidth needs up to 10 Gb/s. Common applications include industrial automation, control systems, and environments requiring compact, reliable connections with environmental protection.
搜索关键词: 121209591
规格
常见问题
1-2120959-1 是否符合 RoHS 标准?
是的,1-2120959-1 符合 RoHS 标准。
1-2120959-1 的交货期是多少?
1-2120959-1 的标准交货期约为 44 周。有库存的数量由 Master Electronics 发货。
有存货: 329
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 44 周
English
中文 / 汉语
Deutsch
Español
Nederlands