1-2071429-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-2071429-2

IHV350HDNFA ...

查看数据表 询问数据表
符合 RoHS
Carton 包装
附件
请求编程报价
合规证书

描述

1-2071429-2 is a high voltage DC contactor from the TE Connectivity IHV350 Series, designed for high-power switching applications requiring reliable contact performance. This contactor features a normally open contact configuration with an additional NO auxiliary contact, a 24VDC coil with built-in economizer requiring only 4W hold power, and bottom mounting with quick connect terminals. It supports a maximum switching voltage of 1800VDC with 350A continuous current rating (450A for 6.5 minutes), and offers 2300A interrupt capability at 450VDC. The hermetically sealed design enables operation in explosive or harsh environments without contact oxidation or contamination. Typical applications include DC charging systems, solar inverters, energy storage stations, battery management systems, electric forklifts, AGVs, rail transit, and motor control circuit isolation.

搜索关键词: 120714292

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-2071429-2
别名/又称:
IHV350HDNFA
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
Carton
触点排列:
1 Form A (NO)

常见问题

1-2071429-2 是否符合 RoHS 标准?

是的,1-2071429-2 符合 RoHS 标准。

1-2071429-2 的交货期是多少?

1-2071429-2 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$1,158.28
3
$1,155.38
5
$734.00
8
$484.24
10 +
$474.56