描述
The 120524-1 is an 84-position free height (FH) connector receptacle designed for 1.0mm pitch board-to-board interconnections per IEEE 1386 standards. This receptacle features improved locating posts that enable fast and accurate hand placement on the printed circuit board by promoting proper location across both minimum and maximum dimensions of connector material and PCB hole tolerances. The connector is available in stacking heights of 14 mm (0.561 inches) and 15 mm (0.591 inches), providing flexibility for various board-to-board spacing requirements. The design includes additional clearance during mating to increase reliability by allowing registration misalignment and decreasing stresses on solder joints. This receptacle is commonly used in high-density interconnect applications where reliable, repeatable mating and precise alignment are critical for system performance.
产品亮点:
- Receptacle
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 14.00 mm, 15.00 mm
- Gold (30) Contact Mating Area Plating Material
搜索关键词: 1205241
规格
常见问题
120524-1 是否符合 RoHS 标准?
不,120524-1 不符合 RoHS 标准。
120524-1 的交货期是多少?
120524-1 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 370
发货 today, 输入设置值。
库存数量的起订量: 50
缺货数量的起订量: 750
工厂交货期 23 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands