1-1939758-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-1939758-8

DYNAMIC D1100S 20mmPITCH REC HSG 2-10POS ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 1-1939758-8 is an 8-position receptacle housing connector from the Dynamic Series D-1100S product line, designed for wire-to-board and wire-to-wire interconnections. This connector features X-key keying for polarization, a single-row contact layout with socket-type contacts, and operates at 125 VAC/VDC with a centerline spacing of 2.00 mm. The housing is unsealed and includes latch-type mating retention, with mechanical attachment suitable for printed circuit boards and wire/cable applications. The connector is RoHS and ELV compliant, operates reliably across a temperature range of -55°C to +105°C, and is rated for use with header and plug housings, making it suitable for industrial and commercial power distribution applications.

搜索关键词: 119397588

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1939758-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
300
封装类型:
BAG

常见问题

1-1939758-8 是否符合 RoHS 标准?

是的,1-1939758-8 符合 RoHS 标准。

1-1939758-8 的交货期是多少?

1-1939758-8 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。

有存货: 3,150

可立即发货

库存数量的起订量: 300

缺货数量的起订量: 300

工厂交货期 24 周

价格 (USD)

数量
单价
300 +
$1.12