描述
1-1803016-2 is a crimp tooling component designed for wire termination processes. The tooling is engineered to achieve proper crimp height (CH) and crimp width (CW) control, with typical design parameters including a crimp height tolerance of ±0.002 in and a crimper leg taper of 3.0 degrees. The tooling supports area index (AI) targets of approximately 80% for optimal crimp performance. It is commonly used in production termination processes where quality, throughput, and crimp symmetry are critical requirements.
搜索关键词: 118030162
规格
常见问题
1-1803016-2 是否符合 RoHS 标准?
不,1-1803016-2 不符合 RoHS 标准。
1-1803016-2 的交货期是多少?
1-1803016-2 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 0
制造商库存: 3 可以发货 10/16/26
工厂交货期 7 周 可以发货 11/19/26
English
中文 / 汉语
Deutsch
Español
Nederlands