描述
1-176497-9 is an insulation sleeve designed for use with the Positive Lock 250 connector system, featuring a flag terminal orientation and constructed from Nylon 6/6 material in black color. The sleeve accommodates insulation diameters ranging from 2.8 mm to 4.2 mm, with a product length of 30.6 mm, providing reliable protection and strain relief for terminal connections. It operates across a wide temperature range of -40°C to +105°C, ensuring durability in demanding automotive and industrial environments. This component is compliant with EU RoHS, ELV, and REACH regulations, and is supplied in bag packaging for convenient handling and storage. The insulation sleeve is commonly used in automotive wiring harnesses and electrical assemblies where positive locking and insulation protection are required.
产品亮点:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Flag
- Number of Positions = 1
搜索关键词: 11764979
规格
常见问题
1-176497-9 是否符合 RoHS 标准?
是的,1-176497-9 符合 RoHS 标准。
1-176497-9 的交货期是多少?
1-176497-9 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 3,638
可立即发货
库存数量的起订量: 550
缺货数量的起订量: 550
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands