描述
The 1-175133-8 is a receptacle housing captivating holder designed for TE Connectivity's AMP CT connector series, specifically configured as an 8-position dual-row assembly. This mass termination (MT) connector holder is preloaded with insulation displacement contacts and features a 2.0 mm pitch for miniature wire-to-board interconnect applications. The captivating holder design provides secure retention and polarization of the connector assembly, with mating compatibility to MT part numbers 353293 or crimp part numbers 353908 with contacts 353907-1 or 353918-1. The connector operates at 125 V AC with current ratings dependent on wire gauge, supporting AWG 22-30 for crimp configurations and AWG 26-28 for MT configurations. This product is ideal for harness-making applications requiring reliable discrete wire interconnect in digital data networks and other industrial interconnect scenarios.
搜索关键词: 11751338
规格
常见问题
1-175133-8 是否符合 RoHS 标准?
是的,1-175133-8 符合 RoHS 标准。
1-175133-8 的交货期是多少?
1-175133-8 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 11,340
可立即发货
库存数量的起订量: 1000
缺货数量的起订量: 1000
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands