1-174360-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-174360-1

E-J MK-2 CAP HSG 3P NATURAL ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 1-174360-1 is a double lock plate component for the Econoseal J Series Connectors Mark II(+) family manufactured by TE Connectivity. This connector component features a white-colored double lock plate constructed from PBT material, providing secure locking functionality for the connector assembly. The plate has dimensions of 9.4 mm × 12.7 mm with a locking depth of 17.8 mm and dual 4.8 mm × 2 locking features, ensuring reliable mechanical engagement and retention. The double lock plate design is commonly used in automotive and industrial applications where vibration resistance and secure mating are critical requirements.

产品亮点:

  • Double-Lock Plate
  • Number of Positions = 3
  • Housing Type = Receptacle (Cap)
  • Polyester Body Material
  • Color = Natural

搜索关键词: 11743601

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-174360-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG

常见问题

1-174360-1 是否符合 RoHS 标准?

是的,1-174360-1 符合 RoHS 标准。

1-174360-1 的交货期是多少?

1-174360-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 6,343

可立即发货

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 18 周

价格 (USD)

数量
单价
100
$0.3982
1,000
$0.3838
2,500
$0.3780
5,000
$0.3736
7,500
$0.3710
25,000
$0.3636
50,000
$0.3592
100,000 +
$0.3578