描述
1-1743284-2 is a horizontal wire-to-board signal header connector designed for printed circuit board applications. It features 8 signal positions arranged in a single row with a 2.54 mm (0.1 inch) centerline pitch, tin (Sn) plated contacts, and a fully shrouded rectangular housing in black. The connector utilizes through-hole solder termination to the PCB and incorporates a locking interface for mating retention with alignment features on both the connector and PCB mount. Electrically rated for 12 VDC operation, it maintains performance across an operating temperature range of -40°C to +80°C, with dimensions of 27.9 mm length, 16.5 mm width, and 7.6 mm profile height from the PCB. This connector is ideal for automotive and industrial applications requiring reliable signal distribution and secure wire-to-board connections.
搜索关键词: 117432842
规格
常见问题
1-1743284-2 是否符合 RoHS 标准?
是的,1-1743284-2 符合 RoHS 标准。
1-1743284-2 的交货期是多少?
1-1743284-2 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 1,122
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 281
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands