1-1740314-5 by te connectivity / amp brand

1-1740314-5

Nector S Body Distributor 6 Pos White ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

1-1740314-5 is a positive lock receptacle housing designed for use with 0.187" (4.75mm) quick connect terminals. This MKII series housing features a single position configuration and is manufactured in natural color. The housing is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, and is classified as Low Halogen with Br, Cl, F content below 900 ppm per homogeneous material. These positive lock housings are commonly used in automotive, appliance, and industrial wiring applications where secure terminal connections are required.

搜索关键词: 117403145

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1740314-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1-1740314-5 是否符合 RoHS 标准?

是的,1-1740314-5 符合 RoHS 标准。

1-1740314-5 的交货期是多少?

1-1740314-5 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 3,600

发货 today, 输入设置值。

最小订购数量: 2

工厂交货期 16 周

价格 (USD)

数量
单价
2
$19.04
40
$18.29
80
$17.55
300
$16.84
700 +
$16.18

工具/3D模型

产品指南