描述
The 1-1735251-2 is a Double Data Rate (DDR) 2 SO DIMM socket connector designed for memory module applications. It features 144 contact positions with a 0.8 mm centerline pitch, a 5.2 mm stack height, and right-angle module orientation for board-level integration. The connector utilizes a cam-in insertion style with locking ejectors positioned at both ends, and includes a single SGRAM-type key for proper module alignment. The housing is constructed from high-temperature thermoplastic material in black, with copper alloy contacts plated in gold (0.25 µm thickness) for reliable signal transmission at 1.8 V operating voltage. This socket is rated for operating temperatures from -55°C to +105°C and is surface-mounted to the PCB with hold-down post retention, making it suitable for embedded systems, laptops, and industrial computing applications requiring DDR2 memory expansion.
搜索关键词: 117352512
规格
常见问题
1-1735251-2 是否符合 RoHS 标准?
是的,1-1735251-2 符合 RoHS 标准。
1-1735251-2 的交货期是多少?
1-1735251-2 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 200
可立即发货
最小订购数量: 200
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 200
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands