描述
1-172171-9 is a 15-position Mini-Universal MATE-N-LOK plug housing designed for wire-to-wire crimp termination applications. This connector features a 3-row matrix contact layout with a 4.2 mm centerline pitch and row-to-row spacing, constructed from Nylon 66 material with UL 94V-0 flammability rating. It operates at 600 VDC with an operating temperature range of -20°C to 105°C, and is suitable for both power and signal circuit applications. The housing is cable mount (free-hanging) type in black color, certified to CSA and UL standards. This connector is ideal for industrial and commercial wire-to-wire interconnect solutions requiring reliable power and signal transmission.
产品亮点:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 15
- 4.14 x 4.14 mm Centerline, Matrix
- Matrix Contact Layout
搜索关键词: 11721719
规格
常见问题
1-172171-9 是否符合 RoHS 标准?
是的,1-172171-9 符合 RoHS 标准。
1-172171-9 的交货期是多少?
1-172171-9 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 73,970
发货 today, 输入设置值。
库存数量的起订量: 50
缺货数量的起订量: 1875
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands