1-1672325-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-1672325-4

TRANSFORMER OUTLINE ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

1-1672325-4 is a low frequency (50/60 Hz) laminated split bobbin power transformer designed for printed circuit board mounting. It features a split bobbin design that provides 1,500Vrms isolation between primary and secondary windings while maintaining a low profile. The transformer offers low capacitive coupling between primary and secondary, eliminating the need for electrostatic shielding, and supports single or dual primary configurations with series or parallel secondary connections. It is UL Class B rated with 130°C insulation and is UL Recognized for the U.S. and Canada. Common applications include power supply circuits, oven controls, control valves, garage door openers, HVAC systems, and consumer electronics.

搜索关键词: 116723254

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1672325-4
别名/又称:
4900-9012RD63
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
额定功率:
12 VA
生命周期:
已停产

常见问题

1-1672325-4 是否已停产?

是的,Te Connectivity / Amp Brand 的 1-1672325-4 已停产(生命周期结束时间:十月 2020)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1-1672325-4 是否符合 RoHS 标准?

是的,1-1672325-4 符合 RoHS 标准。

1-1672325-4 的交货期是多少?

1-1672325-4 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 21

可立即发货

最小订购数量: 10

价格 (USD)

数量
单价
10
$7.37
45
$7.24
90
$7.10
192
$6.83
500
$6.21
1,000
$5.83
2,500 +
$5.58

工具/3D模型

产品指南