1-1618239-1 by te connectivity / amp brand

1-1618239-1

K41A-02=RELAY VACUUM SPST-NO ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

1-1618239-1 is a Kilovac vacuum relay designed for make-and-break load switching applications requiring high-voltage isolation and low-current leakage. The relay features a vacuum dielectric for power switching, glazed ceramics for minimal current leakage, and a compact space-saving design that meets MIL-R-83725 requirements. It provides a rated operating voltage of 5 kV at DC or 60 Hz, with continuous carry current ratings of 30 A at DC/60 Hz, 24 A at 2.5 MHz, 16 A at 16 MHz, and 12 A at 32 MHz. The relay exhibits low contact resistance of 0.02 O maximum, fast switching times (10 ms maximum for both operate and release), and mechanical life of 2 million cycles. These characteristics make it suitable for aerospace, military, and industrial control applications where reliable high-voltage switching and long operational life are essential.

搜索关键词: 116182391

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1618239-1
别名/又称:
K41A-02
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

1-1618239-1 是否符合 RoHS 标准?

是的,1-1618239-1 符合 RoHS 标准。

1-1618239-1 的交货期是多少?

1-1618239-1 的标准交货期约为 39 周。有库存的数量由 Master Electronics 发货。

有存货: 45

可立即发货

缺货数量的起订量: 3

工厂交货期 39 周

价格 (USD)

数量
单价
1
$969.33
3
$966.91
5
$614.27
8
$405.25
10 +
$397.15

工具/3D模型

产品指南