描述
JMGST-5L is a military/aerospace high-performance relay from the MGAT .100 Grid Relay series designed for demanding applications requiring reliable switching and control. It features a 5 VDC input voltage, 2 Form C (DPDT) contact arrangement with 1 A rated current per contact, and a non-polarized monostable magnetic coil system with integrated MOSFET driver capability. The relay operates over a wide temperature range of -65°C to +125°C and is hermetically sealed with long lead termination for PC board mounting. With a coil resistance of 39 O and rated power of 641 mW, it provides robust performance under shock (75 G's, 6 ms) and vibration (30 G's, 10 to 3000 Hz) conditions. This relay is qualified to MIL-M28776 standards and is ideal for military, aerospace, and other high-reliability applications where hermetic sealing and environmental ruggedness are essential.
搜索关键词: 116171107
规格
常见问题
1-1617110-7 是否符合 RoHS 标准?
是的,1-1617110-7 符合 RoHS 标准。
1-1617110-7 的交货期是多少?
1-1617110-7 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands