描述
The 1-1587987-4 is a fuse receptacle assembly rated for 630A continuous current, designed for high-power electrical distribution systems. This MSD (Modular Socket Device) receptacle assembly provides a robust interface for connecting and disconnecting high-current circuits safely and reliably. The assembly is constructed to meet stringent electrical and safety standards, with compliance to EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring environmental and health safety. The product features low halogen content (Br, Cl, F < 900 ppm) and is BFR/CFR/PVC free, making it suitable for applications requiring high reliability and environmental compliance. Common applications include industrial power distribution, renewable energy systems, and heavy-duty electrical infrastructure where safe, high-current connections are essential.
搜索关键词: 115879874
规格
常见问题
1-1587987-4 是否符合 RoHS 标准?
是的,1-1587987-4 符合 RoHS 标准。
1-1587987-4 的交货期是多少?
1-1587987-4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 56
可立即发货
最小订购数量: 4
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands