描述
1-1586862-0 is a free-hanging VAL-U-LOK Glow Wire compatible plug connector housing designed for 10-position dual-row applications. This connector meets IEC 60335-1 requirements for household and similar appliances safety standards, featuring Glow Wire compatible housing material and compatibility with standard VAL-U-LOK contacts made of brass or phosphor bronze with tin plating (lead-free) or gold plating. The connector is rated for 600 VAC with a maximum current of 9 amps in 2-position applications, a dielectric withstanding voltage of 1500 VAC minimum, and an insulation resistance of 1000 megohms minimum. Mechanical specifications include a mating force of 1.55 lb (6.90 N) maximum per circuit, unmating force of 0.11 lb (0.49 N) minimum per circuit, and contact retention of 4.88 lb (21.71 N) minimum per contact with a durability rating of 30 mating and unmatting cycles. This connector is ideal for applications in air conditioning units, dishwashers, dryers, ovens, refrigerators, and washing machines sold into the European market.
搜索关键词: 115868620
规格
常见问题
1-1586862-0 是否符合 RoHS 标准?
是的,1-1586862-0 符合 RoHS 标准。
1-1586862-0 的交货期是多少?
1-1586862-0 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 17,500
可立即发货
库存数量的起订量: 500
缺货数量的起订量: 4500
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands