1-1546410-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-1546410-1

ETHERNET RCPT W/PC BRD & CBL ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

1-1546410-1 is a circular sealed RJ-45 receptacle assembly with an integrated PCB and 12 inches of 10 Base-T cable, designed for industrial Ethernet connectivity in harsh environments. The receptacle features an ABS (Acrylonitrile-Butadiene-Styrene) shell with UV stabilized Acrylonitrile-Styrene-Acrylate option, Nitrile rubber O-ring sealing, and a 1-14 UNC thread for secure mounting. It operates over a temperature range of -55°C to +105°C and meets TIA/EIA-568-B.2 Category 5 requirements. The UV resistant and UL 94 V-0 rated housing material ensures durability in challenging operating environments. This receptacle is ideal for OEMs and end-users requiring a robust, sealed Ethernet connection for field equipment and industrial control systems.

产品亮点:

  • Receptacle
  • Mount Type = PC Board (Attached)
  • Nitrile Rubber O-Ring Material
  • With Category 5 Cable

搜索关键词: 115464101

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1546410-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack

常见问题

1-1546410-1 是否符合 RoHS 标准?

是的,1-1546410-1 符合 RoHS 标准。

1-1546410-1 的交货期是多少?

1-1546410-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 61

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$361.46
5
$360.57
10
$359.66
25
$358.76
50
$189.35
75
$130.22
100 +
$127.62

工具/3D模型

产品指南