1-1534415-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-1534415-2

DUOPL POW FEM CON2P ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

1-1534415-2 is a RAST 5 indirect mating connector housing designed for wire-to-board interconnection applications. This connector features a 5.0 mm centerline pitch and supports wire sizes ranging from 0.35 to 1.5 mm² depending on configuration, with current carrying capacities up to 16 A. The housing is constructed from PA 6 material and incorporates insulation displacement contact (IDC) technology for reliable termination. It is designed for in-line mating technology and offers various keying possibilities to prevent mismating. Common applications include industrial and commercial appliances where high current capacity and reliable connections are required.

搜索关键词: 115344152

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1534415-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3850
封装类型:
TRAY

常见问题

1-1534415-2 是否符合 RoHS 标准?

是的,1-1534415-2 符合 RoHS 标准。

1-1534415-2 的交货期是多少?

1-1534415-2 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 483,458

可立即发货

库存数量的起订量: 100

缺货数量的起订量: 3850

工厂交货期 17 周

价格 (USD)

数量
单价
100
$0.5653
1,000
$0.5639
2,500
$0.5625
3,850
$0.5611
7,700
$0.2971
11,550
$0.2090
15,400 +
$0.2049