描述
1-1438693-9 is a 50-way harness assembly connector designed for high-density interconnect applications. The assembly features a cam lever and spacer mechanism with a minimum spacer travel of 4 mm and a lever swing area of 32.3 mm radius, enabling secure mating and reliable contact engagement. The connector incorporates 46 contact positions with 0.64 mm contact pin dimensions and is configured with keying option C for polarization control. The assembly is manufactured to precision tolerances with general tolerances of ±0.3 mm for one-place dimensions and ±0.10 mm for two-place dimensions, ensuring consistent performance across production batches. This connector is commonly used in industrial control systems, telecommunications equipment, and data acquisition systems where reliable multi-pin connections and positive keying are essential.
搜索关键词: 114386939
规格
常见问题
1-1438693-9 是否符合 RoHS 标准?
是的,1-1438693-9 符合 RoHS 标准。
1-1438693-9 的交货期是多少?
1-1438693-9 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 160
发货 today, 输入设置值。
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands