描述
SMCD131AK is a surface-mount DIP switch module designed for electronic circuit configuration and control. Based on the product index and catalog references, this component is part of the Alcoswitch DIP switch family manufactured by TE Connectivity. The SMCD series represents a surface-mount variant of DIP switches, with the "131" designation indicating a specific switch configuration. These switches are commonly used in applications requiring manual circuit configuration, such as equipment setup, parameter selection, and system configuration in industrial and consumer electronics. The module provides reliable switching functionality for applications where field-configurable settings are necessary.
产品亮点:
- Switch - Mechanical
- SMCD Series
- Code Type = 1-2-4-8 BCD
- Termination Type = Printed Circuit
- Mount = Front
搜索关键词: 114376025
规格
常见问题
1-1437602-5 是否已停产?
是的,Te Connectivity / Amp Brand 的 1-1437602-5 已停产(生命周期结束时间:八月 2025)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 1-1437602-5?
1-1437602-5 的推荐替代产品是 TE Connectivity / Alcoswitch Brand 的 SMCD131AK,可从 Master Electronics 购买。
1-1437602-5 是否符合 RoHS 标准?
是的,1-1437602-5 符合 RoHS 标准。
1-1437602-5 的交货期是多少?
1-1437602-5 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 48
发货 today, 输入设置值。
English
中文 / 汉语
Deutsch
Español
Nederlands