1-1437436-5 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-1437436-5

CR0095=34095 SURFACE MTG SOCKT,KIT ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

1-1437436-5 is a nuclear safety-related control relay from the AGASTAT EGP/EML/ETR series, designed for Class 1E service in nuclear power generating stations. The relay complies with IEEE Standards 323-1974 and 344-1975 for nuclear qualification and seismic testing. It features contact ratings of 10.0 amps at 24 VDC, 1.0 amp at 125 VDC, 10.0 amps at 120 VAC 60 Hz, and 7.5 amps at 240 VAC 60 Hz with a minimum of 1,000,000 operations. Operating specifications include pull-in voltage at 80-85% minimum of rated value, continuous operation at 110% maximum, and a relay release time of 75 ms maximum. The relay operates within a temperature range of 40°F to 156°F and humidity range of 10% to 95% R.H., making it suitable for demanding nuclear power plant environments.

产品亮点:

  • Front Connected Socket
  • GP Series
  • Terminal Type = No. 6 Screw Terminals

搜索关键词: 114374365

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1437436-5
别名/又称:
CR0095
计量单位:
每 Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
类型:
Front Connected Socket

常见问题

1-1437436-5 是否符合 RoHS 标准?

不,1-1437436-5 不符合 RoHS 标准。

1-1437436-5 的交货期是多少?

1-1437436-5 的标准交货期约为 31 周。有库存的数量由 Master Electronics 发货。

有存货: 7

可立即发货

缺货数量的起订量: 2

工厂交货期 31 周

价格 (USD)

数量
单价
1
$1,051.35
2
$1,048.72
4
$1,046.10
6
$1,043.48
7 +
$1,040.87

工具/3D模型

产品指南