1-1437360-6 by te connectivity / amp brand

1-1437360-6

Flat Cable Polyvinyl Chloride 50Conductors 26AWG 300VAC 30.5m Reel ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

1-1437360-6 is a swing arm individual component manufactured by TE Connectivity. This component is designed for use in connector assemblies and related applications. The product is EU RoHS compliant with maximum concentration limits of 0.1% by weight for restricted substances in homogenous materials, and features low halogen content with Br, Cl, F below 900 ppm per homogenous material. It is also BFR/CFR/PVC free. This component is suitable for applications requiring compliance with environmental regulations including EU ELV Directive and REACH Regulation.

搜索关键词: 114373606

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1437360-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1-1437360-6 是否符合 RoHS 标准?

是的,1-1437360-6 符合 RoHS 标准。

1-1437360-6 的交货期是多少?

1-1437360-6 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 353

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$146.59
3
$134.82
11 +
$127.33

工具/3D模型

产品指南