1-1393249-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-1393249-1

Thermal Circuit Breaker, W58 Series, 2 A, 1 Pole, 50 VDC, 250 VAC, Panel ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 1-1393249-1 is a 2A push to reset only Thermal Circuit Breaker with 50VDC or 250VAC maximum operating voltage, calibration will continuously carry 100% of rating, may trip between 101% and 145% of rated load, must trip at 145% at 25°C. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength, endurance cycling is more than 1000 cycles at 200% of rated load. Quick connect 0.25-inch straight terminal with metal knurled nut or hex nut mounting hardware assembled to bushing. Cannot be manually tripped Button extends for visual trip indication Push button to reset breaker Single pole White with red rate marking, red trip band button Metal 7/16 x 0.5" long mounting bushing Applications Power Management

产品亮点:

  • W58 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 2 Amps.
  • Button Color = White with Red Rate Marking, Red Trip Band

搜索关键词: 113932491

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-1393249-1
别名/又称:
W58-XB1A4A-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
TRAY
类型:
Thermal
电压额定值:
250,50 VAC|VDC
极数:
1
额定电流:
2 A
端子结构:
Quick Connect
安装方式:
Panel Mount

常见问题

1-1393249-1 是否符合 RoHS 标准?

是的,1-1393249-1 符合 RoHS 标准。

1-1393249-1 的交货期是多少?

1-1393249-1 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 5,542

可立即发货

制造商库存: 19,670   可以发货 12/7/26

最小订购数量: 5

工厂交货期 2 周 可以发货 12/7/26  

价格 (USD)

数量
单价
5
$8.83
25
$6.26
50
$6.14
100
$6.02
300
$5.96
500
$5.93
1,000 +
$5.85