描述
The 1-1393210-2 is a Potter & Brumfield T9A Series DC coil relay designed for general-purpose switching applications requiring high current capacity. It features 30A switching capability in 1 form A (normally open) configuration and 20A/10A in 1 form C (change-over) configuration, with a rated voltage of 277VAC maximum switching voltage. The relay is available with wash-tight, knock-off nib enclosure and PCB terminal mounting, utilizing AgCdO contact material with 1W coil power rating. It meets UL 508 and 873 spacing requirements (3.18mm through air, 6.36mm over surface) and incorporates an UL class F insulation system. The relay demonstrates excellent cycle life with 100,000 cycles at 30A/240VAC general-purpose load and is well-suited for HVAC systems, appliances, and industrial control applications where reliable high-current switching is essential.
产品亮点:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
搜索关键词: 113932102
规格
常见问题
1-1393210-2 是否符合 RoHS 标准?
是的,1-1393210-2 符合 RoHS 标准。
1-1393210-2 的交货期是多少?
1-1393210-2 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 3,105
可立即发货
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands