1-1102305-6
Backshell Housing Die Cast Aluminum Silver Gray Finish Loose Piece ...
描述
The 1-1102305-6 is a surface-mounted heavy-duty connector housing (HB.16.AGD) designed for industrial applications with bottom cable entry and standard construction. It features an IP 65 ingress protection rating, a powder-coated silver-grey finish, and a locking clip on the hood for secure connection. The housing is size 6 with an M4 panel cut-out for mounting (86 mm × 103 mm), metric cable gland entries, and dimensions of 103 mm × 4.5 mm × 4.5 mm for the cable entry area. This connector is ideal for harsh industrial environments requiring reliable, corrosion-resistant connections and is commonly used in machinery, automation systems, and outdoor installations where durability and environmental protection are essential.
产品亮点:
- HB Series
- Housing
- Product Size = 6
- Dimensions (L x H x W) = 113.00 x 4.50 x 57.00 mm
- Locking Device Type = Locking Clip on Hood
搜索关键词: 111023056
规格
常见问题
1-1102305-6 是否已停产?
是的,Te Connectivity / Amp Brand 的 1-1102305-6 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1-1102305-6 是否符合 RoHS 标准?
是的,1-1102305-6 符合 RoHS 标准。
1-1102305-6 的交货期是多少?
1-1102305-6 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
最小订购数量: 2
English
中文 / 汉语
Deutsch
Español
Nederlands