1103432-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1103432-1

HC26.Bu.12.C ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
已停产
合规证书

描述

1103432-1 is a female insert connector for the Power4Net hybrid connector system, designed with 12 positions and Type III contact configuration to support industrial automation and machine control applications. The connector features copper alloy contacts with gold, silver, and tin plating options, combined with stainless steel locking lances and multiple contact points for enhanced durability across 50 mating/un-mating cycles. It operates at voltages up to 60 V with an ampacity of 10 A at 40°C, maintains IP67 sealing performance through radial sealing elements, and functions reliably across an operating temperature range of -20°C to +80°C. The insert integrates with the Power4Net hybrid system's 8 power contacts and Cat5e fast Ethernet interface, meeting VARAN standard compatibility and achieving SIL-3 and PL e safety ratings. This component is ideal for high-performance process control systems, factory automation, control valves, and railway systems where robust connectivity and reliable power/data transmission are essential.

搜索关键词: 11034321

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1103432-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack
生命周期:
已停产

常见问题

1103432-1 是否已停产?

是的,Te Connectivity / Amp Brand 的 1103432-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1103432-1 是否符合 RoHS 标准?

是的,1103432-1 符合 RoHS 标准。

1103432-1 的交货期是多少?

1103432-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 465

可立即发货

最小订购数量: 25

价格 (USD)

数量
单价
25
$5.92
60
$5.81
150
$5.69
250
$5.57
300 +
$5.47