描述
1102649-1 is a TE Connectivity HIP-K series connector component identified by the internal description HIP-K.16/40.STS.1.21.G. This product is marked as "Do Not Use for New Design," indicating it is a legacy or discontinued component. The component is EU RoHS Directive 2011/65/EU compliant and features low halogen content with Br, Cl, F below 900 ppm per homogenous material, and is BFR/CFR/PVC free. It is not applicable for solder process capability. This connector component is suitable for industrial applications requiring robust and reliable electrical connections.
搜索关键词: 11026491
规格
常见问题
1102649-1 是否符合 RoHS 标准?
是的,1102649-1 符合 RoHS 标准。
1102649-1 的交货期是多少?
1102649-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 45
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands