1064540-1
TE Connectivity / AMP Brand9960 2305 24 ...
描述
TE Connectivity / AMP Brand part 1064540-1, also known as 9960 2305 24, is a high-quality electrical connector designed for various applications. This connector is manufactured with precision and expertise to ensure reliable and efficient performance.With its compact design, it is suitable for use in tight spaces without compromising its functionality. The connector features a user-friendly interface that allows for seamless connections and disconnections, making it easier to install and maintain.The 1064540-1 connector is built to withstand harsh environmental conditions, ensuring its longevity and durability. It is capable of withstanding high temperatures, vibrations, and moisture, making it suitable for use in demanding industrial and commercial applications.Additionally, this connector offers excellent electrical conductivity, ensuring a reliable and uninterrupted flow of electricity. It is designed to handle high voltage and current requirements, making it perfect for applications that require a robust and secure electrical connection.Whether you are working on a personal project or an industrial application, the TE Connectivity / AMP Brand part 1064540-1 is a versatile and dependable choice. Its exceptional performance and quality make it an ideal solution for various electrical connectivity needs.
Product Highlights:
- 1 Connectorized Ends
- SSMT Application
- Connector Type = SSMT Right Angle Jack - Pigtail
- Assembly Length = 304.80 mm
Search Keywords: 10645401
规格
有存货: 897
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 250
工厂交货期 24 周
English
Chinese
Spanish