描述
The 103960-2 is a 3-position IDC receptacle assembly from the AMPMODU MTE interconnect system designed for wire-to-board and wire-to-wire applications. This product features Insulation Displacement Contacts (IDC) that enable rapid assembly without crimping, supporting AWG 26-30 wire gauges with 15 µ" gold plating. The assembly includes latching and polarization features, with a 100 mil centerline spacing and compatibility with standard MTE headers. It operates reliably across a temperature range of -65°C to +105°C and carries a current rating of 3 amps per contact at 267 V operating voltage. This receptacle is commonly used in medical instruments, computers, copiers, commercial printers, appliances, and automotive control systems where time-efficient, high-volume assembly is required.
产品亮点:
- Housing
- Preloaded
- Number of Positions = 3
- Housing Type = Receptacle
- Contact Type = Receptacle
搜索关键词: 1039602
规格
FREQUENTLY ASKED QUESTIONS
Is 103960-2 RoHS compliant?
No, 103960-2 is not RoHS compliant.
What is the lead time for 103960-2?
The standard lead time for 103960-2 is approximately 17 days. In-stock quantities ship from Master Electronics.
有存货: 1,658
可立即发货
库存数量的起订量: 288
缺货数量的起订量: 288
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 72
工厂交货期 17 周
English
中文 / 汉语
Español