help desk software
100P237-13-1-B-NB6-02 by te connectivity / amp brand

100P237-13-1-B-NB6-02

TE Connectivity / AMP Brand

100P237-13-1-B-NB6-02 ...
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
The 100P237-13-1-B-NB6-02 is a plug protection cap assembly designed for MIL-DTL-38999 Series III plugs. This cap features shell size 13 with a maximum outer diameter (ØA) of 28.0 mm and an internal thread (B) of 0.875-0.1P-0.3L-TS, with a minimum inner diameter (ØC) of 19.4 mm. The cap is constructed from stainless steel (material code 4) with a cadmium olive drab finish over electroless nickel (finish code B), and includes an olive drab nylon cord lanyard (lanyard type NB) with a 6-inch length. The design incorporates a fluorosilicone gasket option and supports various attachment configurations including eyelet, ring, split ring, crimp ferrule, and tie-wrap options. This protection cap is commonly used in military and aerospace applications to protect connector plugs from environmental contamination and damage during storage and transport.

Search Keywords: 100P237131BNB602

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
100P237-13-1-B-NB6-02
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
有存货: 39

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 9 周

PRICE (USD)

数量
Unit Price
2
$93.71
5
$92.30
12
$90.92
23
$58.38
34
$46.90
45 +
$45.96

Tools/3D Models

产品指南