描述
100P1167-16S-1-B-WG6-02 is a plug protection cover assembly designed for MIL-DTL-5015 connectors. The 16S shell size features a 1-20 UNEF thread (A thread) with a maximum body diameter (ØB) of 30.4 mm and a minimum gasket diameter (ØC) of 20.50 mm. This unit is constructed with cadmium olive drab finish over electroless nickel (finish code B) and includes a Teflon-covered olive drab stainless steel wire rope lanyard (WG type) with 6 inches length. The cover is supplied with a standard silicone gasket and is designed to protect connector plugs during storage and transport, ensuring reliable performance in military and aerospace applications.
Search Keywords: 100P116716S1BWG602
规格
有存货: 8
可立即发货
You may purchase all in-stock quantity of 8
Stock lot only: 8
库存数量的起订量: 100
缺货数量的起订量: 100
工厂交货期 9 周
English
Chinese
Spanish