PBES22N02R by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

PBES22N02R

The PBES22N02R is a non-illuminated, 22mm pushbutton emergency stop switch featuring two normally closed (NC) contacts. ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The PBES22N02R is a non-illuminated emergency stop switch from TE Connectivity's ALCOSWITCH PBES22 series, configured with two normally closed (NC) contacts. Designed for a standard 22.3 mm panel cutout, it offers IP65-rated protection for the front of the panel and utilizes screw terminals for efficient termination. The switch is built for durability, with both mechanical and electrical life rated for over 100,000 operations, and operates in temperatures from -25°C to +70°C. With its robust design and agency approvals including UL, CE, and TUV, this switch is ideal for industrial control panels and machinery safety systems where reliable emergency stop functionality is critical.

搜索关键词: PBES22N02R

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
PBES22N02R
别名/又称:
2416050-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509035
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
BOX

常见问题

PBES22N02R 是否符合 RoHS 标准?

是的,PBES22N02R 符合 RoHS 标准。

PBES22N02R 的交货期是多少?

PBES22N02R 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 30

发货 today, 输入设置值。

最小订购数量: 10

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10

工厂交货期 27 周

价格 (USD)

数量
单价
10
$15.53
30
$15.07
50
$14.63
100
$13.83
250
$13.46
500
$12.76
1,000 +
$12.07

工具/3D模型

产品指南