help desk software
KLN1250A1/4 by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

KLN1250A1/4

Switch Access Rotary Switch Round Knob ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

KLN1250A1/4 is a machined aluminum knob from the KLN Series featuring a straight knurl with top and side indicator. This knob has a natural finish and is designed for 1/4" shafts with a shaft bore of 0.251" (6.38 mm). Key dimensions include an outer diameter (A) of 1.252" (31.80 mm), dimension B of 1.195" (30.35 mm), and dimension C of 0.984" (25.0 mm). The knob is secured using two No. 6-32 set screws. It is ideal for control panel applications, instrumentation, and electronic equipment where precise rotary adjustment and clear position indication are required.

产品亮点:

  • Knob
  • Straight Knurl Knob Design
  • Indicator Style = Line
  • Indicator Location = Top and Side
  • Color = Natural

搜索关键词: KLN1250A14

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
KLN1250A1/4
别名/又称:
9-1437621-4
计量单位:
每 Each
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25
封装类型:
BAG
类型:
Round Knob
开关类型:
Rotary Switch
颜色:
Natural

FREQUENTLY ASKED QUESTIONS

Is KLN1250A1/4 RoHS compliant?

No, KLN1250A1/4 is not RoHS compliant.

What is the lead time for KLN1250A1/4?

The standard lead time for KLN1250A1/4 is approximately 9 days. In-stock quantities ship from Master Electronics.

有存货: 1,005

可立即发货

最小订购数量: 5

工厂交货期 9 周

价格 (USD)

数量
单价
1
$14.234
5
$12.940
10
$12.790
25
$12.370
50
$12.140
100
$12.010
250
$11.950
500 +
$11.890

工具/3D模型

产品指南