KD700B1/4
Switch Access Rotary Switch Round Knob ...
描述
KD700B1/4 is a machined aluminum knob featuring a diamond knurl pattern with an indicator line for precise positioning. This black-colored knob is designed for 1/4" shaft applications and features dimensions of 0.750" (19.1 mm) diameter (A), 0.660" (16.8 mm) for dimension B, and 0.590" (15.0 mm) for dimension C. The knob is secured using No. 6-32 set screws at two places and includes a 120° indicator line for visual reference. Ideal for control panels, instrumentation, and electronic equipment where precise rotational adjustment and visual indication are required.
产品亮点:
- Knob
- Diamond Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
搜索关键词: KD700B14
规格
常见问题
KD700B1/4 是否符合 RoHS 标准?
不,KD700B1/4 不符合 RoHS 标准。
KD700B1/4 的交货期是多少?
KD700B1/4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands