KD700A1/4
Switch Access Rotary Switch Round Knob ...
描述
KD700A1/4 is a machined aluminum control knob featuring a diamond knurl grip pattern with an indicator line for precise position marking. The knob is manufactured in natural aluminum finish and is designed for 1/4" shaft mounting with two NO. 6-32 set screws. Key dimensional specifications include an outer diameter (A) of 0.750 inches (19.1 mm), a body diameter (B) of 0.660 inches (16.8 mm), and a core diameter (C) of 0.590 inches (15.0 mm). The knob provides reliable tactile feedback and visual position indication, making it suitable for laboratory instruments, test equipment, audio equipment, and industrial control panels where precise manual adjustment and clear position reference are required.
产品亮点:
- Knob
- Diamond Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Natural
搜索关键词: KD700A14
规格
常见问题
KD700A1/4 是否符合 RoHS 标准?
不,KD700A1/4 不符合 RoHS 标准。
KD700A1/4 的交货期是多少?
KD700A1/4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands