KD500A1/8
Switch Access Rotary Switch Round Knob ...
描述
KD500A1/8 is a machined aluminum knob from the KD Series featuring a diamond knurl pattern with an indicator line for precise positioning. This natural-colored knob has a diameter (A) of 0.500 inches (12.7 mm) and is designed for 1/8" shafts with a shaft bore of 0.126 inches (3.20 mm). The knob features two No. 6-32 set screws for secure mounting and has dimensional specifications including B: 0.430 inches (10.9 mm), C: 0.380 inches (9.65 mm), D: 0.430 inches (10.9 mm), E: 0.630 inches (16.0 mm), F: 0.510 inches (13.0 mm), and G: 0.470 inches (11.9 mm). This knob is ideal for control panel applications, instrumentation, and electronic equipment where precise rotational adjustment and visual indication are required.
产品亮点:
- Knob
- Diamond Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Natural
搜索关键词: KD500A18
规格
常见问题
KD500A1/8 是否已停产?
是的,Te Connectivity / Alcoswitch Brand 的 KD500A1/8 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 KD500A1/8?
KD500A1/8 的推荐替代产品是 TE Connectivity / AMP Brand 的 7-1437621-1,可从 Master Electronics 购买。
KD500A1/8 是否符合 RoHS 标准?
不,KD500A1/8 不符合 RoHS 标准。
KD500A1/8 的交货期是多少?
KD500A1/8 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands