K500B1/8
Switch Access Rotary Switch Round Knob ...
描述
K500B1/8 is a machined aluminum control knob featuring a 3-flute design with indicator line and black finish. The knob has a nominal diameter of 0.500 inches (12.7 mm) and is designed for 1/8" shaft applications with a rotation angle of 126 degrees (3.20 mm). It includes two NO. 6-32 set screws for secure mounting and features dimensional specifications including a body diameter of 0.430 inches (10.9 mm), a flute depth of 0.374 inches (9.50 mm), and a height of 0.625 inches (15.9 mm). This knob is commonly used in industrial control panels, test equipment, and instrumentation where reliable manual adjustment and clear position indication are required.
产品亮点:
- Knob
- 3 Flute Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
搜索关键词: K500B18
规格
常见问题
K500B1/8 是否符合 RoHS 标准?
是的,K500B1/8 符合 RoHS 标准。
K500B1/8 的交货期是多少?
K500B1/8 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands